396-088-522-808

Heilind Number:EDA396-088-522-808
Manufacturer:EDAC
Manufacturer Number:396-088-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-522-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows and 88 positions, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, guarantees secure and efficient data transmission. Its .125-inch pitch and .2-inch row spacing allow for precise installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.