396-088-526-201

Heilind Number:EDA396-088-526-201
Manufacturer:EDAC
Manufacturer Number:396-088-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-526-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts delivering a reliable 3 A of power, it offers optimal performance for your electronic devices. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 88 positions cater to multiple circuit requirements. Whether you need a straight or right-angle mounting orientation, this connector offers flexibility to suit your design needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.