396-088-526-207

Heilind Number:EDA396-088-526-207
Manufacturer:EDAC
Manufacturer Number:396-088-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-526-207

Detailed Description

Enhance your PCB connectivity with our 88-position Card Edge Connector, crafted for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Designed for seamless integration, it offers two rows of .125-inch pitch, with .2-inch row spacing for optimal signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential component, perfect for demanding electronic systems.