396-088-526-804

Heilind Number:EDA396-088-526-804
Manufacturer:EDAC
Manufacturer Number:396-088-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-526-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, it offers seamless power delivery with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 88 positions cater to diverse connectivity needs. Engineered for versatility, it boasts a straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your board-to-board PCB connections with this essential component.