396-088-526-812

Heilind Number:EDA396-088-526-812
Manufacturer:EDAC
Manufacturer Number:396-088-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-526-812

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal reliability, it features a durable black housing made from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring secure and efficient power transmission. With two rows of 88 positions, it offers ample connectivity for your electronic projects. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs.