396-088-540-201

Heilind Number:EDA396-088-540-201
Manufacturer:EDAC
Manufacturer Number:396-088-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. Boasting a 3A amperage rating, it facilitates efficient power transmission while accommodating 88 positions across two rows. The precision-engineered copper alloy contacts guarantee optimal signal integrity, with a pitch of .125 in and row spacing of .2 in for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its straight mount orientation for secure and stable connectivity, meeting your connectivity needs with uncompromising quality.