396-088-540-212

Heilind Number:EDA396-088-540-212
Manufacturer:EDAC
Manufacturer Number:396-088-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-540-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, expertly designed for seamless integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. Boasting a 3 A amperage and Copper Alloy contact material, it guarantees reliable power transmission. Featuring two rows with a total of 88 positions and a pitch of .125 inches, it offers ample space for your connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for a range of applications, this connector is a must-have for any electronics project.