396-088-540-258

Heilind Number:EDA396-088-540-258
Manufacturer:EDAC
Manufacturer Number:396-088-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-540-258

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for precision and durability, it features a 3A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, offering a total of 88 positions at a pitch of .125 inches, it ensures reliable signal transmission. The straight mount orientation and compact .2-inch row spacing make it a versatile choice for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your setup with this high-quality connector, a must-have in any connector toolkit.