396-088-540-803

Heilind Number:EDA396-088-540-803
Manufacturer:EDAC
Manufacturer Number:396-088-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-540-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a reliable component for seamless board-to-board connections. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With a dual-row layout and 88 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts provide efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on the PCB. Designed for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial applications. Trust in its high amperage rating of 3A for consistent performance. Upgrade your PCB assembly with this essential connector for seamless and reliable connectivity.