396-088-540-804

Heilind Number:EDA396-088-540-804
Manufacturer:EDAC
Manufacturer Number:396-088-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-540-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only provides durability but also ensures safety. Featuring two rows of high-quality Copper Alloy contacts, this connector offers reliable performance, making it ideal for various applications. Its .125-inch pitch and .2-inch row spacing accommodate 88 positions, facilitating efficient data transfer. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your circuitry with this essential component for seamless board-to-board connections.