396-088-540-808

Heilind Number:EDA396-088-540-808
Manufacturer:EDAC
Manufacturer Number:396-088-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-540-808

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 88 positions each, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, guarantees reliable conductivity, even in high-speed applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various environments. Its straight mount orientation simplifies installation, making it a convenient solution for your connectivity needs. Upgrade your systems with this essential component, and experience seamless performance like never before.