396-088-540-812

Heilind Number:EDA396-088-540-812
Manufacturer:EDAC
Manufacturer Number:396-088-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-540-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. With a pitch of .125 inches and two rows of 88 positions, it offers ample space for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures robust performance even in demanding environments. The straight mount orientation facilitates easy installation, while the operating temperature range of -40 to 105°C guarantees reliable operation. Perfect for a wide range of applications, this black connector with a 3A amperage rating is a must-have component for your electronic projects. Elevate your connectivity with this essential PCB connector.