396-088-541-201

Heilind Number:EDA396-088-541-201
Manufacturer:EDAC
Manufacturer Number:396-088-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-541-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. Featuring two rows of 88 positions, this connector is perfect for a wide range of applications. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity with this essential component.