396-088-541-207

Heilind Number:EDA396-088-541-207
Manufacturer:EDAC
Manufacturer Number:396-088-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a sleek black finish, it not only delivers on performance but also on aesthetics. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. Featuring two rows of Copper Alloy contacts, it ensures efficient power transfer with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing accommodate a total of 88 positions, offering ample connectivity options. Whether used in straight or right-angle orientation, it provides a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality connector for seamless and efficient performance.