396-088-541-212

Heilind Number:EDA396-088-541-212
Manufacturer:EDAC
Manufacturer Number:396-088-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-541-212

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a crucial component for seamless data transmission. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With 88 positions spread across 2 rows, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Plus, with a low pitch of .125 inches and row spacing of .2 inches, it facilitates efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether you're a professional in need of high-quality components or an enthusiast working on a project, our Card Edge Connector is the perfect choice to optimize your connections. Elevate your electronic systems with this essential component today.