396-088-541-258

Heilind Number:EDA396-088-541-258
Manufacturer:EDAC
Manufacturer Number:396-088-541-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-541-258

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability. With a maximum amperage of 3 A, this connector is suitable for various power and signal applications. Its copper alloy contacts and 2-row design with 88 positions guarantee efficient data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Whether for industrial or consumer use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for any environment. Upgrade your connectivity solutions with this essential component.