396-088-541-802

Heilind Number:EDA396-088-541-802
Manufacturer:EDAC
Manufacturer Number:396-088-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-541-802

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a double-row configuration with 88 positions for seamless integration. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. The contact material, Copper Alloy, guarantees efficient power transmission while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronics with this essential component.