396-088-541-807

Heilind Number:EDA396-088-541-807
Manufacturer:EDAC
Manufacturer Number:396-088-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-541-807

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB assembly. Designed with precision, this connector ensures reliable transmission with a current rating of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity in operation. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 88 positions for optimal signal transfer. With a pitch of .125 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. The straight mount orientation further streamlines installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its performance to meet your connectivity needs seamlessly.