396-088-541-812

Heilind Number:EDA396-088-541-812
Manufacturer:EDAC
Manufacturer Number:396-088-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-541-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a rugged UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and safety. With a double-row configuration and 88 positions, it offers ample connectivity options for various applications. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether for industrial machinery or electronic devices, it's a versatile solution that ensures seamless board-to-board connections. Upgrade your setup with this essential component and experience enhanced performance and connectivity.