396-088-555-207

Heilind Number:EDA396-088-555-207
Manufacturer:EDAC
Manufacturer Number:396-088-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-555-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of connectors and a total of 88 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Ideal for various electronic projects, it guarantees efficient and stable board-to-board connections. Upgrade your connectivity game with this essential component.