396-088-555-802

Heilind Number:EDA396-088-555-802
Manufacturer:EDAC
Manufacturer Number:396-088-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-555-802

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for precision and durability, this connector features 88 positions with a pitch of .125 inches, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliable performance even in the most demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, it's suitable for diverse applications. Upgrade your electronic assemblies with this black Card Edge Connector, offering a current rating of 3A and meeting all your connectivity needs with excellence.