396-088-555-812

Heilind Number:EDA396-088-555-812
Manufacturer:EDAC
Manufacturer Number:396-088-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-555-812

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it ensures secure and efficient data transfer across 88 positions. The straight mount orientation and a temperature range of -40 to 105°C make it versatile for various applications. Perfect for professional use in PCB designs, this connector is a must-have in your toolkit for seamless board-to-board connections.