396-088-555-858

Heilind Number:EDA396-088-555-858
Manufacturer:EDAC
Manufacturer Number:396-088-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-555-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Delivering a steady amperage of 3 A, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. Featuring two rows and 88 positions, it ensures seamless board-to-board connections with a pitch of .125 in. Crafted with Copper Alloy contacts and a row spacing of .2 in, it guarantees efficient data transmission. Engineered for versatility, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for various applications. Elevate your electronic setups with this essential component.