396-088-555-878

Heilind Number:EDA396-088-555-878
Manufacturer:EDAC
Manufacturer Number:396-088-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-555-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-555-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows with a total of 88 positions, it offers ample room for your connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're working on a professional project or a DIY endeavor, this connector is a must-have for seamless board-to-board communication. Elevate your connectivity game with this essential component.