396-088-556-201

Heilind Number:EDA396-088-556-201
Manufacturer:EDAC
Manufacturer Number:396-088-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-556-201

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any setting. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration for your electronic projects. Featuring 88 positions and a current rating of 3A, this connector is perfect for high-density applications. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. Upgrade your connectivity solutions with this essential component.