396-088-556-203

Heilind Number:EDA396-088-556-203
Manufacturer:EDAC
Manufacturer Number:396-088-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 88 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable transmission, while the .125-inch pitch and .2-inch row spacing cater to precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have for your PCB assembly projects.