396-088-556-802

Heilind Number:EDA396-088-556-802
Manufacturer:EDAC
Manufacturer Number:396-088-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-556-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for PCB applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With its two rows of Copper Alloy contacts and a pitch of .125 inches, it offers efficient signal transmission. The black color adds a sleek touch to your design, while the straight mount orientation makes installation a breeze. With an operating temperature range of -40 to 105 °C, it's suitable for use in both commercial and industrial settings. Perfect for board-to-board connections, this connector with 88 positions is a versatile solution for your connectivity needs. Upgrade your electronic projects with this essential component.