396-088-556-878

Heilind Number:EDA396-088-556-878
Manufacturer:EDAC
Manufacturer Number:396-088-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-556-878

Detailed Description

Enhance connectivity in your electronic systems with our dual-row Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 88 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance under challenging conditions. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The sleek black color adds a professional touch to your design, while the straight mount orientation simplifies installation. Trust in this high-quality connector for all your connectivity needs.