396-088-558-204

Heilind Number:EDA396-088-558-204
Manufacturer:EDAC
Manufacturer Number:396-088-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-558-204

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With two rows of 88 positions, it offers ample connectivity options for your needs. The copper alloy contact material ensures reliable and efficient performance, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity requirements. Elevate your PCB assembly with this essential component.