396-088-558-208

Heilind Number:EDA396-088-558-208
Manufacturer:EDAC
Manufacturer Number:396-088-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-558-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek Black color and is built to handle up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows and a total of 88 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various environments. Its right-angle mount orientation and compact .125-inch pitch make it ideal for space-efficient PCB layouts. Trust in this high-quality connector to deliver optimal performance for your electronic projects.