396-088-558-212

Heilind Number:EDA396-088-558-212
Manufacturer:EDAC
Manufacturer Number:396-088-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-558-212

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. Featuring two rows and 88 positions with a pitch of .125 inches, it offers ample connectivity options for your board-to-board applications. The right-angle mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments, meeting your connectivity needs with ease. Perfect for electronics enthusiasts and professionals alike, it's a must-have component for your projects. Elevate your PCB connections with this high-quality Card Edge Connector.