396-088-558-802

Heilind Number:EDA396-088-558-802
Manufacturer:EDAC
Manufacturer Number:396-088-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-558-802

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 88 positions, it ensures efficient data transfer. The Copper Alloy contact material guarantees longevity, while the .125-inch pitch and .2-inch row spacing offer precise connectivity. Ideal for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics with this essential component.