396-088-558-803

Heilind Number:EDA396-088-558-803
Manufacturer:EDAC
Manufacturer Number:396-088-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed for seamless integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures both functionality and style. Featuring two rows and a total of 88 positions, this connector offers ample space for your connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and .125-inch pitch meet industry standards for performance. Mountable at a right angle, it accommodates various PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore the possibilities with this essential component in your PCB assembly.