396-088-558-807

Heilind Number:EDA396-088-558-807
Manufacturer:EDAC
Manufacturer Number:396-088-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its dual-row design, 88 positions, and .125-inch pitch offer ample connectivity options, while the .2-inch row spacing allows for efficient PCB layout. Perfect for space-saving installations, it offers right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance Card Edge Connector.