396-088-558-808

Heilind Number:EDA396-088-558-808
Manufacturer:EDAC
Manufacturer Number:396-088-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-558-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance even in demanding environments. With a pitch of .125 inches and a total of 88 positions spread across 2 rows, this connector offers ample connectivity options for your circuit boards. Its right-angle mount orientation and precise row spacing of .2 inches make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assemblies with this essential component for seamless data transmission and power delivery.