396-088-558-812

Heilind Number:EDA396-088-558-812
Manufacturer:EDAC
Manufacturer Number:396-088-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-558-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, an essential component for seamless board-to-board connectivity. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black color. With a high amperage rating of 3A, it ensures reliable power transmission. Its two rows of copper alloy contacts, totaling 88 positions, offer efficient signal transfer with a pitch of .125 inches and row spacing of .2 inches. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in your components inventory.