396-088-558-858

Heilind Number:EDA396-088-558-858
Manufacturer:EDAC
Manufacturer Number:396-088-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-558-858

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 88 positions, it offers ample space for your connections. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for easy and secure mating. Perfect for right-angle mounting, it guarantees a snug fit in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your board-to-board connections with this reliable component.