396-088-559-212

Heilind Number:EDA396-088-559-212
Manufacturer:EDAC
Manufacturer Number:396-088-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it boasts a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 88 positions, it provides ample space for seamless board-to-board connections. Crafted with precision, its copper alloy contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing offer efficient integration, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Elevate your electronics projects with this essential component.