396-088-559-258

Heilind Number:EDA396-088-559-258
Manufacturer:EDAC
Manufacturer Number:396-088-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-559-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 88 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in industries like telecommunications, automotive, and more. Trust in its 3A amperage and meet your connectivity needs with confidence.