396-088-559-802

Heilind Number:EDA396-088-559-802
Manufacturer:EDAC
Manufacturer Number:396-088-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 thermoplastic polyester housing in sleek black, ensuring longevity and safety in various applications. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its two rows of 88 positions, with a pitch of .125 inches and row spacing of .2 inches, offer ample connectivity options. The right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in this connector for efficient and secure PCB connections in your projects.