396-088-559-804

Heilind Number:EDA396-088-559-804
Manufacturer:EDAC
Manufacturer Number:396-088-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-559-804

Detailed Description

Experience seamless connectivity with our Card Edge Connector, a crucial component for your electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design and a total of 88 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for right-angle mounting, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your projects in various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.