396-088-559-858

Heilind Number:EDA396-088-559-858
Manufacturer:EDAC
Manufacturer Number:396-088-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-559-858

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design, it offers durability and style in one. With a maximum amperage of 3 A, it guarantees reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. This connector boasts two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. With 88 positions available, it accommodates multiple components with ease. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Upgrade your PCB connectivity with this essential component.