396-088-560-203

Heilind Number:EDA396-088-560-203
Manufacturer:EDAC
Manufacturer Number:396-088-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a dependable component for seamless board-to-board connections. Designed for optimal performance, this connector features 88 positions spread across two rows, ensuring proper alignment and efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in demanding environments. The copper alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation further enhances versatility, making it a perfect choice for your connectivity needs. Trust in our high-quality connector to deliver consistent performance and secure your electronic connections.