396-088-560-212

Heilind Number:EDA396-088-560-212
Manufacturer:EDAC
Manufacturer Number:396-088-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-560-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB connection. Designed for efficiency, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a generous number of positions at 88 and dual rows for enhanced functionality, it ensures reliable performance in various applications. The copper alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Trust in this connector for seamless board-to-board PCB connections, a must-have in any electronic setup.