396-088-560-804

Heilind Number:EDA396-088-560-804
Manufacturer:EDAC
Manufacturer Number:396-088-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-560-804

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The two rows of 88 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide ample space for seamless board-to-board connections. Designed for straight mount orientation, it offers ease of installation. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your PCB connectivity with this high-quality Card Edge Connector.