396-088-560-807

Heilind Number:EDA396-088-560-807
Manufacturer:EDAC
Manufacturer Number:396-088-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-560-807

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 88 positions, it offers ample room for seamless integration. The high-quality Copper Alloy contacts ensure reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environmental conditions. Perfect for a wide range of applications, it's a must-have in any electronics toolkit. Elevate your PCB connectivity with this top-notch Card Edge Connector.