396-088-560-878

Heilind Number:EDA396-088-560-878
Manufacturer:EDAC
Manufacturer Number:396-088-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-088-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-088-560-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 88 positions, it offers seamless connectivity for your applications. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.