396-090-520-201

Heilind Number:EDA396-090-520-201
Manufacturer:EDAC
Manufacturer Number:396-090-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-520-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a sleek black finish and a sturdy housing constructed from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and 90 positions, it offers ample space for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Perfect for various applications, it's a must-have in your connector arsenal. Elevate your projects with this high-quality, straight mount orientation connector.