396-090-520-204

Heilind Number:EDA396-090-520-204
Manufacturer:EDAC
Manufacturer Number:396-090-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-520-204

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring stable power transmission with an amperage rating of 3 A. With 90 positions spread across 2 rows and a pitch of .125 inches, this connector offers seamless integration for your PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Perfect for high-speed data transfer and signal integrity, this black connector is a must-have for your electronic projects.