396-090-520-803

Heilind Number:EDA396-090-520-803
Manufacturer:EDAC
Manufacturer Number:396-090-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-520-803

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, its sleek black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of Copper Alloy contacts, each position guarantees efficient power transfer at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding applications in various industries. Trust in its performance to achieve optimal connectivity for your projects.